+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A22-T2

Lamp socket; 22mm; A22; 220VAC

Manufacturer: OMRON

Manufacturer part number:
A22-T2
TME Symbol:
A22-T2

Specification

Manufacturer
OMRON
Type of switch accessories
lamp socket
Switch standard
22mm
Application - series/manufacturer
A22
Supply voltage
  • 220V AC
Caution!
  • Illuminating unit has to be ordered separately
  • Only 24-V LED lamps can be used.
Gross weight15 g
Certificates
EAN code4536854452529
See other products in this category: Panel Mount Accessories OMRON,
*
A22-T2
0 in TME stock
Net price for quantities from 1 pcs - 13.24 USDGross price for quantities from 1 pcs - 15.89 USD
Net price for quantities from 5 pcs - 12.38 USDGross price for quantities from 5 pcs - 14.85 USD
Net price for quantities from 10 pcs - 11.51 USDGross price for quantities from 10 pcs - 13.81 USD
No. of pieces (Multiplicity: 1)