+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A22E-M-11B

Control cassette; A22E; No.of butt: 1; mushroom; IP65; plastic


Manufacturer: OMRON

Manufacturer part number:
A22E-M-11B
TME Symbol:
A22E-M-11B

Specification

Manufacturer
OMRON
Type of control accessories
control cassette
Manufacturer series
A22E
Number of buttons
1
Button shape
mushroom
IP rating
IP65
Enclosure material
plastic
Contacts configuration
NC + NO
Actuator colour
red
Button marking
arrows
Operating temperature
-10...55°C
Illumination
none
Number of positions
2
Stable positions number
2
Switches features
return by rotating
Gross weight259.16 g
Certificates
EAN code4536854860270
See other products in this category: Control Stations OMRON,
See other products from this series.:
*
A22E-M-11B
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 161.14 EURGross price for quantities from 1 pcs - 193.36 EUR
Net price for quantities from 5 pcs - 151.29 EURGross price for quantities from 5 pcs - 181.55 EUR
Net price for quantities from 10 pcs - 140.55 EURGross price for quantities from 10 pcs - 168.66 EUR