+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A22L-01M

Contact block; 22mm; A22; Illumin: yes; Contacts: NC; Pos: 2


Manufacturer: OMRON

Manufacturer part number:
A22L-01M
TME Symbol:
A22L-01M

Specification

Manufacturer
OMRON
Type of switch accessories
contact block
Switch standard
22mm
Application - series/manufacturer
A22
Illumination
yes
Contacts configuration
NC
Number of positions
2
Stable positions number
1
Caution!
  • Illuminating unit has to be ordered separately
Gross weight38 g
Certificates
EAN code4536853019815
See other products in this category: Panel Mount Accessories OMRON,
*
A22L-01M
0 in TME stock
Net price for quantities from 1 pcs - 14.13 EURGross price for quantities from 1 pcs - 16.96 EUR
Net price for quantities from 5 pcs - 13.21 EURGross price for quantities from 5 pcs - 15.85 EUR
Net price for quantities from 10 pcs - 12.29 EURGross price for quantities from 10 pcs - 14.74 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.