+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A22L-02A

Contact block; 22mm; A22; Illumin: yes; Contacts: NC x2; Pos: 2


Manufacturer: OMRON

Manufacturer part number:
A22L-02A
TME Symbol:
A22L-02A

Specification

Manufacturer
OMRON
Type of switch accessories
contact block
Switch standard
22mm
Application - series/manufacturer
A22
Illumination
yes
Contacts configuration
NC x2
Number of positions
2
Stable positions number
2
Caution!
  • Illuminating unit has to be ordered separately
Gross weight38 g
Certificates
EAN code4536854375705
See other products in this category: Panel Mount Accessories OMRON,
*
A22L-02A
0 in TME stock
Net price for quantities from 1 pcs - 30.42 EURGross price for quantities from 1 pcs - 36.51 EUR
Net price for quantities from 5 pcs - 28.43 EURGross price for quantities from 5 pcs - 34.12 EUR
Net price for quantities from 10 pcs - 26.64 EURGross price for quantities from 10 pcs - 31.97 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.