+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A22L-11A

Contact block; 22mm; A22; Illumin: yes; Contacts: NC + NO; Pos: 2


Manufacturer: OMRON

Manufacturer part number:
A22L-11A
TME Symbol:
A22L-11A

Specification

Manufacturer
OMRON
Type of switch accessories
contact block
Switch standard
22mm
Application - series/manufacturer
A22
Illumination
yes
Contacts configuration
NC + NO
Number of positions
2
Stable positions number
2
Caution!
  • Illuminating unit has to be ordered separately
Gross weight36.51 g
Certificates
EAN code4536854375804
See other products in this category: Panel Mount Accessories OMRON,
*
A22L-11A
0 in TME stock
Net price for quantities from 1 pcs - 36.24 USDGross price for quantities from 1 pcs - 43.48 USD
Net price for quantities from 5 pcs - 33.87 USDGross price for quantities from 5 pcs - 40.64 USD
Net price for quantities from 10 pcs - 31.50 USDGross price for quantities from 10 pcs - 37.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.