+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A22L-20M

Contact block; 22mm; A22; Illumin: yes; Contacts: NO x2; Pos: 2


Manufacturer: OMRON

Manufacturer part number:
A22L-20M
TME Symbol:
A22L-20M

Specification

Manufacturer
OMRON
Type of switch accessories
contact block
Switch standard
22mm
Application - series/manufacturer
A22
Illumination
yes
Contacts configuration
NO x2
Number of positions
2
Stable positions number
1
Caution!
  • Illuminating unit has to be ordered separately
Gross weight48.5 g
Certificates
EAN code4536853019853
See other products in this category: Panel Mount Accessories OMRON,
*
A22L-20M
0 in TME stock
Net price for quantities from 1 pcs - 18.16 EURGross price for quantities from 1 pcs - 21.79 EUR
Net price for quantities from 5 pcs - 16.98 EURGross price for quantities from 5 pcs - 20.37 EUR
Net price for quantities from 10 pcs - 15.79 EURGross price for quantities from 10 pcs - 18.95 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.