+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A22Z-B201

Case; 22mm; A22; No.of butt: 1

Manufacturer: OMRON

Manufacturer part number:
A22Z-B201
TME Symbol:
A22Z-B201

Specification

Manufacturer
OMRON
Type of switch accessories
case
Switch standard
22mm
Application - series/manufacturer
A22
Number of buttons
1
Gross weight144 g
Certificates
EAN code4536854461972
See other products in this category: Panel Mount Accessories OMRON,
*
A22Z-B201
0 in TME stock
Net price for quantities from 1 pcs - 32.33 USDGross price for quantities from 1 pcs - 38.79 USD
Net price for quantities from 5 pcs - 30.00 USDGross price for quantities from 5 pcs - 36.00 USD
Net price for quantities from 10 pcs - 28.10 USDGross price for quantities from 10 pcs - 33.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.