+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A2416040

Knob; with pointer; ABS; Øshaft: 4mm; Ø16x16mm; black; Shaft: smooth

Manufacturer: OKW

Manufacturer part number:
A2416040
TME Symbol:
A2416040

Specification

Manufacturer
OKW
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
ABS
Shaft diameter
4mm
Knob dimensions
Ø16x16mm
Colour
black
Mounting
clamp mechanism with screw
Shaft surface
smooth
Pointer colour
white
Manufacturer series
A2416
Related items
A5016
Caution!
  • Cover ordered separately
Gross weight3.89 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
See other products from this series.:
*
A2416040
9 in TME stock
Net price for quantities from 1 pcs - 4.05 EURGross price for quantities from 1 pcs - 4.87 EUR
Net price for quantities from 50 pcs - 3.21 EURGross price for quantities from 50 pcs - 3.85 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs