+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A2423068

Knob; with pointer; ABS; Øshaft: 6mm; Ø23x16mm; grey; Shaft: smooth

Manufacturer: OKW

Manufacturer part number:
A2423068
TME Symbol:
A2423068

Specification

Manufacturer
OKW
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
ABS
Shaft diameter
6mm
Knob dimensions
Ø23x16mm
Colour
grey
Mounting
clamp mechanism with screw
Shaft surface
smooth
Pointer colour
black
Manufacturer series
A2423
Related items
A5023
Caution!
  • Cover ordered separately
Gross weight7.16 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
See other products from this series.:
*
A2423068
8 in TME stock
Net price for quantities from 1 pcs - 4.26 EURGross price for quantities from 1 pcs - 5.11 EUR
Net price for quantities from 50 pcs - 3.36 EURGross price for quantities from 50 pcs - 4.02 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcs