+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A2440068

Knob; with pointer; ABS; Øshaft: 6mm; Ø40x16mm; grey; Shaft: smooth

Manufacturer: OKW

Manufacturer part number:
A2440068
TME Symbol:
A2440068

Specification

Manufacturer
OKW
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
ABS
Shaft diameter
6mm
Knob dimensions
Ø40x16mm
Colour
grey
Mounting
clamp mechanism with screw
Shaft surface
smooth
Pointer colour
black
Manufacturer series
A2440
Related items
A5040
Caution!
  • Cover ordered separately
Gross weight14.8 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
See other products from this series.:
*
A2440068
0 in TME stock
Net price for quantities from 1 pcs - 5.44 USDGross price for quantities from 1 pcs - 6.52 USD
Net price for quantities from 50 pcs - 4.29 USDGross price for quantities from 50 pcs - 5.15 USD
No. of pieces (Multiplicity: 1)