+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

A2520060

Knob; without pointer; ABS; Øshaft: 6mm; Ø20x15.5mm; black; A2520


Manufacturer: OKW

Manufacturer part number:
A2520060
TME Symbol:
A2520060

Specification

Manufacturer
OKW
Type of accessories for potentiometer
knob
Kind of knob
without pointer
Material
ABS
Shaft diameter
6mm
Knob dimensions
Ø20x15.5mm
Colour
black
Mounting
clamp mechanism with nut
Shaft surface
smooth
Manufacturer series
A2520
Related items
A4120
Caution!
  • Cover ordered separately
Gross weight6.19 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
See other products from this series.:
*
A2520060
461 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.45 EURGross price for quantities from 1 pcs - 4.14 EUR
Net price for quantities from 10 pcs - 3.20 EURGross price for quantities from 10 pcs - 3.83 EUR
Net price for quantities from 25 pcs - 3.00 EURGross price for quantities from 25 pcs - 3.60 EUR
Net price for quantities from 50 pcs - 2.87 EURGross price for quantities from 50 pcs - 3.44 EUR
Net price for quantities from 100 pcs - 2.74 EURGross price for quantities from 100 pcs - 3.28 EUR
Net price for quantities from 200 pcs - 2.63 EURGross price for quantities from 200 pcs - 3.15 EUR
Net price for quantities from 1000 pcs - 2.45 EURGross price for quantities from 1000 pcs - 2.93 EUR
Packaging method by the manufacturer:Bag = 100 pcsBag = 200 pcs