+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

A2523060

Knob; without pointer; ABS; Øshaft: 6mm; Ø23x15.5mm; black; A2523


Manufacturer: OKW

Manufacturer part number:
A2523060
TME Symbol:
A2523060

Specification

Manufacturer
OKW
Type of accessories for potentiometer
knob
Kind of knob
without pointer
Material
ABS
Shaft diameter
6mm
Knob dimensions
Ø23x15.5mm
Colour
black
Mounting
clamp mechanism with nut
Shaft surface
smooth
Manufacturer series
A2523
Related items
A4123
Caution!
  • Cover ordered separately
Gross weight7.05 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
See other products from this series.:
*
A2523060
1191 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.26 USDGross price for quantities from 1 pcs - 5.11 USD
Net price for quantities from 25 pcs - 3.87 USDGross price for quantities from 25 pcs - 4.64 USD
Net price for quantities from 50 pcs - 3.63 USDGross price for quantities from 50 pcs - 4.35 USD
Net price for quantities from 100 pcs - 3.37 USDGross price for quantities from 100 pcs - 4.04 USD
Net price for quantities from 1000 pcs - 3.03 USDGross price for quantities from 1000 pcs - 3.64 USD
Packaging method by the manufacturer:
Bag = 50 pcsBag = 100 pcs