+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A2610030

Knob; with pointer; ABS; Øshaft: 3mm; Ø10.5x14mm; black; A2610


Manufacturer: OKW

Manufacturer part number:
A2610030
TME Symbol:
A2610030

Specification

Manufacturer
OKW
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
ABS
Shaft diameter
3mm
Knob dimensions
Ø10.5x14mm
Colour
black
Mounting
clamp mechanism with screw
Shaft surface
smooth
Pointer colour
white
Manufacturer series
A2610
Related items
A4110
Caution!
  • Cover ordered separately
Gross weight3.01 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
See other products from this series.:
*
A2610030
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.13 USDGross price for quantities from 1 pcs - 3.76 USD
Net price for quantities from 50 pcs - 2.46 USDGross price for quantities from 50 pcs - 2.95 USD