+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A2610040

Knob; with pointer; ABS; Øshaft: 4mm; Ø10.5x14mm; black; A2610


Manufacturer: OKW

Manufacturer part number:
A2610040
TME Symbol:
A2610040

Specification

Manufacturer
OKW
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
ABS
Shaft diameter
4mm
Knob dimensions
Ø10.5x14mm
Colour
black
Mounting
clamp mechanism with screw
Shaft surface
smooth
Pointer colour
white
Manufacturer series
A2610
Related items
A4110
Caution!
  • Cover ordered separately
Gross weight2.998 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
See other products from this series.:
*
A2610040
59 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.80 EURGross price for quantities from 1 pcs - 3.35 EUR
Net price for quantities from 50 pcs - 2.20 EURGross price for quantities from 50 pcs - 2.63 EUR
Packaging method by the manufacturer:Bag = 10 pcs