+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A2616060

Knob; with pointer; ABS; Øshaft: 6mm; Ø16x15.5mm; black; A2616

Manufacturer: OKW

Manufacturer part number:
A2616060
TME Symbol:
A2616060

Specification

Manufacturer
OKW
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
ABS
Shaft diameter
6mm
Knob dimensions
Ø16x15.5mm
Colour
black
Mounting
clamp mechanism with nut
Shaft surface
smooth
Pointer colour
white
Manufacturer series
A2616
Related items
A4116
Caution!
  • Cover ordered separately
Gross weight5.415 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
See other products from this series.:
*
A2616060
157 in TME stock
Net price for quantities from 1 pcs - 3.40 EURGross price for quantities from 1 pcs - 4.08 EUR
Net price for quantities from 50 pcs - 2.67 EURGross price for quantities from 50 pcs - 3.21 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcs