+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A2623040

Knob; with pointer; ABS; Øshaft: 4mm; Ø23x15.5mm; black; A2623


Manufacturer: OKW

Manufacturer part number:
A2623040
TME Symbol:
A2623040

Specification

Manufacturer
OKW
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
ABS
Shaft diameter
4mm
Knob dimensions
Ø23x15.5mm
Colour
black
Mounting
clamp mechanism with nut
Shaft surface
smooth
Pointer colour
white
Manufacturer series
A2623
Related items
A4123
Caution!
  • Cover ordered separately
Gross weight6.5 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
See other products from this series.:
*
A2623040
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.71 EURGross price for quantities from 1 pcs - 4.46 EUR
Net price for quantities from 50 pcs - 2.94 EURGross price for quantities from 50 pcs - 3.53 EUR