+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A2640060

Knob; with pointer; ABS; Øshaft: 6mm; Ø40x15.5mm; black; A2640


Manufacturer: OKW

Manufacturer part number:
A2640060
TME Symbol:
A2640060

Specification

Manufacturer
OKW
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
ABS
Shaft diameter
6mm
Knob dimensions
Ø40x15.5mm
Colour
black
Mounting
clamp mechanism with nut
Shaft surface
smooth
Pointer colour
white
Manufacturer series
A2640
Related items
A4140
Caution!
  • Cover ordered separately
Gross weight10.1 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
See other products from this series.:
*
A2640060
44 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.25 USDGross price for quantities from 1 pcs - 7.49 USD
Net price for quantities from 50 pcs - 4.93 USDGross price for quantities from 50 pcs - 5.92 USD
Packaging method by the manufacturer:Bag = 10 pcs