+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: OKW
Manufacturer | OKW | |
Type of accessories for potentiometer | knob | |
Kind of knob | with pointer | |
Material | ABS | |
Shaft diameter | 6mm | |
Knob dimensions | Ø50x15.5mm | |
Colour | black | |
Mounting | clamp mechanism with nut | |
Shaft surface | smooth | |
Pointer colour | white | |
Manufacturer series | A2650 | |
Related items | A4150 |