+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A300MF-IP68

Enclosure: multipurpose; X: 35mm; Y: 90mm; Z: 35mm; with fixing lugs


Manufacturer: GAINTA

Manufacturer part number:
A300MF-IP68
TME Symbol:
A300MF-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
35mm
Dimension Y
90mm
Dimension Z
35mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
light grey
Cover colour
light grey
IP rating
IP68
Closing system
screwed
Gross weight52.38 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
A300MF-IP68
518 in TME stock
Net price for quantities from 1 pcs - 3.74 USDGross price for quantities from 1 pcs - 4.48 USD
Net price for quantities from 10 pcs - 3.37 USDGross price for quantities from 10 pcs - 4.03 USD
Net price for quantities from 50 pcs - 2.99 USDGross price for quantities from 50 pcs - 3.58 USD
Net price for quantities from 250 pcs - 2.79 USDGross price for quantities from 250 pcs - 3.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 250 pcs