+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A3016638

Knob; with pointer; polyamide; Øshaft: 6.35mm; Ø16x16mm; grey


Manufacturer: OKW

Manufacturer part number:
A3016638
TME Symbol:
A3016638

Specification

Manufacturer
OKW
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
polyamide
Shaft diameter
6.35mm
Knob dimensions
Ø16x16mm
Colour
grey
Mounting
clamp mechanism with nut
Shaft surface
smooth
Caution!
  • Pointer ordered separately
Gross weight4.533 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
*
A3016638
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.72 USDGross price for quantities from 1 pcs - 3.26 USD
Net price for quantities from 50 pcs - 2.27 USDGross price for quantities from 50 pcs - 2.72 USD