+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A302MF-IP68

Enclosure: multipurpose; X: 58mm; Y: 64mm; Z: 35mm; with fixing lugs

Manufacturer: GAINTA

Manufacturer part number:
A302MF-IP68
TME Symbol:
A302MF-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
58mm
Dimension Y
64mm
Dimension Z
35mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP68
Closing system
screwed
Gross weight71.8 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
A302MF-IP68
598 in TME stock
Net price for quantities from 1 pcs - 3.43 USDGross price for quantities from 1 pcs - 4.12 USD
Net price for quantities from 10 pcs - 3.07 USDGross price for quantities from 10 pcs - 3.69 USD
Net price for quantities from 50 pcs - 2.84 USDGross price for quantities from 50 pcs - 3.41 USD
Net price for quantities from 200 pcs - 2.57 USDGross price for quantities from 200 pcs - 3.08 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 200 pcs