+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A3040068

Knob; with pointer; polyamide; Øshaft: 6mm; Ø40x16mm; grey


Manufacturer: OKW

Manufacturer part number:
A3040068
TME Symbol:
A3040068

Specification

Manufacturer
OKW
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
polyamide
Shaft diameter
6mm
Knob dimensions
Ø40x16mm
Colour
grey
Mounting
clamp mechanism with nut
Shaft surface
smooth
Caution!
  • Pointer ordered separately
Gross weight13.2 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
*
A3040068
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.11 EURGross price for quantities from 1 pcs - 6.14 EUR
Net price for quantities from 50 pcs - 4.03 EURGross price for quantities from 50 pcs - 4.84 EUR
Packaging method by the manufacturer:Bag = 10 pcs