+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A3040069

Knob; with pointer; polyamide; Øshaft: 6mm; Ø40x16mm; black


Manufacturer: OKW

Manufacturer part number:
A3040069
TME Symbol:
A3040069

Specification

Manufacturer
OKW
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
polyamide
Shaft diameter
6mm
Knob dimensions
Ø40x16mm
Colour
black
Mounting
clamp mechanism with nut
Shaft surface
smooth
Caution!
  • Pointer ordered separately
Gross weight13.15 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
*
A3040069
14 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.72 USDGross price for quantities from 1 pcs - 6.87 USD
Net price for quantities from 50 pcs - 4.51 USDGross price for quantities from 50 pcs - 5.42 USD