+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A308MF-IP68

Enclosure: multipurpose; X: 65mm; Y: 115mm; Z: 55mm; ABS; dark grey

Manufacturer: GAINTA

Manufacturer part number:
A308MF-IP68
TME Symbol:
A308MF-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
65mm
Dimension Y
115mm
Dimension Z
55mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP68
Closing system
screwed
Gross weight149.93 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
A308MF-IP68
132 in TME stock
Net price for quantities from 1 pcs - 5.41 USDGross price for quantities from 1 pcs - 6.49 USD
Net price for quantities from 10 pcs - 4.87 USDGross price for quantities from 10 pcs - 5.84 USD
Net price for quantities from 50 pcs - 4.47 USDGross price for quantities from 50 pcs - 5.36 USD
Net price for quantities from 100 pcs - 4.05 USDGross price for quantities from 100 pcs - 4.86 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcs