+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A311MF-IP68

Enclosure: multipurpose; X: 90mm; Y: 115mm; Z: 55mm; ABS; dark grey


Manufacturer: GAINTA

Manufacturer part number:
A311MF-IP68
TME Symbol:
A311MF-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
90mm
Dimension Y
115mm
Dimension Z
55mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP68
Closing system
screwed
Gross weight182 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
A311MF-IP68
543 in TME stock
Net price for quantities from 1 pcs - 5.17 EURGross price for quantities from 1 pcs - 6.20 EUR
Net price for quantities from 10 pcs - 4.65 EURGross price for quantities from 10 pcs - 5.58 EUR
Net price for quantities from 20 pcs - 4.27 EURGross price for quantities from 20 pcs - 5.12 EUR
Net price for quantities from 80 pcs - 3.88 EURGross price for quantities from 80 pcs - 4.66 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 80 pcs