+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A3120638

Knob; without pointer; polyamide; Øshaft: 6.35mm; Ø20x16mm; grey

Manufacturer: OKW

Manufacturer part number:
A3120638
TME Symbol:
A3120638

Specification

Manufacturer
OKW
Type of accessories for potentiometer
knob
Kind of knob
without pointer
Material
polyamide
Shaft diameter
6.35mm
Knob dimensions
Ø20x16mm
Colour
grey
Mounting
clamp mechanism with nut
Shaft surface
smooth
Caution!
  • Cover ordered separately
Gross weight6.935 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
*
A3120638
4 in TME stock
Net price for quantities from 1 pcs - 3.36 EURGross price for quantities from 1 pcs - 4.02 EUR
Net price for quantities from 50 pcs - 2.65 EURGross price for quantities from 50 pcs - 3.18 EUR
No. of pieces (Multiplicity: 1)