+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

A3120639

Knob; without pointer; polyamide; Øshaft: 6.35mm; Ø20x16mm; black


Manufacturer: OKW

Manufacturer part number:
A3120639
TME Symbol:
A3120639

Specification

Manufacturer
OKW
Type of accessories for potentiometer
knob
Kind of knob
without pointer
Material
polyamide
Shaft diameter
6.35mm
Knob dimensions
Ø20x16mm
Colour
black
Mounting
clamp mechanism with nut
Shaft surface
smooth
Caution!
  • Cover ordered separately
Gross weight6.956 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
*
A3120639
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.82 GBPGross price for quantities from 1 pcs - 3.39 GBP
Net price for quantities from 50 pcs - 2.23 GBPGross price for quantities from 50 pcs - 2.67 GBP
Packaging method by the manufacturer:
Bag = 100 pcs