+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A3123068

Knob; without pointer; polyamide; Øshaft: 6mm; Ø23x16mm; grey

Manufacturer: OKW

Manufacturer part number:
A3123068
TME Symbol:
A3123068

Specification

Manufacturer
OKW
Type of accessories for potentiometer
knob
Kind of knob
without pointer
Material
polyamide
Shaft diameter
6mm
Knob dimensions
Ø23x16mm
Colour
grey
Mounting
clamp mechanism with nut
Shaft surface
smooth
Caution!
  • Cover ordered separately
Gross weight8.25 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
*
A3123068
48 in TME stock
Net price for quantities from 1 pcs - 4.38 USDGross price for quantities from 1 pcs - 5.26 USD
Net price for quantities from 50 pcs - 3.46 USDGross price for quantities from 50 pcs - 4.15 USD
No. of pieces (Multiplicity: 1)