+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: OKW
Manufacturer | OKW | ||
Type of accessories for potentiometer | knob | ||
Kind of knob | without pointer | ||
Material | polyamide | ||
Shaft diameter | 8mm | ||
Knob dimensions | Ø50x16mm | ||
Colour | grey | ||
Mounting | clamp mechanism with nut | ||
Shaft surface | smooth |