+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A317MF-IP68

Enclosure: multipurpose; X: 146mm; Y: 222mm; Z: 55mm; ABS; dark grey


Manufacturer: GAINTA

Manufacturer part number:
A317MF-IP68
TME Symbol:
A317MF-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
146mm
Dimension Y
222mm
Dimension Z
55mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP68
Closing system
screwed
Gross weight423.7 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
A317MF-IP68
91 in TME stock
Net price for quantities from 1 pcs - 14.21 USDGross price for quantities from 1 pcs - 17.05 USD
Net price for quantities from 5 pcs - 12.74 USDGross price for quantities from 5 pcs - 15.28 USD
Net price for quantities from 20 pcs - 11.74 USDGross price for quantities from 20 pcs - 14.09 USD
Net price for quantities from 40 pcs - 10.62 USDGross price for quantities from 40 pcs - 12.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs