+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A331MF-IP68

Enclosure: multipurpose; X: 90mm; Y: 115mm; Z: 80mm; ABS; light grey

Manufacturer: GAINTA

Manufacturer part number:
A331MF-IP68
TME Symbol:
A331MF-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
90mm
Dimension Y
115mm
Dimension Z
80mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
light grey
Cover colour
light grey
IP rating
IP68
Closing system
screwed
Gross weight250 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
A331MF-IP68
0 in TME stock
Net price for quantities from 1 pcs - 7.30 USDGross price for quantities from 1 pcs - 8.76 USD
Net price for quantities from 10 pcs - 6.57 USDGross price for quantities from 10 pcs - 7.89 USD
Net price for quantities from 20 pcs - 6.02 USDGross price for quantities from 20 pcs - 7.23 USD
Net price for quantities from 80 pcs - 5.49 USDGross price for quantities from 80 pcs - 6.58 USD
No. of pieces (Multiplicity: 1)