+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A362MF-IP68

Enclosure: multipurpose; X: 50mm; Y: 52mm; Z: 35mm; with fixing lugs

Manufacturer: GAINTA

Manufacturer part number:
A362MF-IP68
TME Symbol:
A362MF-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
50mm
Dimension Y
52mm
Dimension Z
35mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP68
Closing system
screwed
Gross weight47.02 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
A362MF-IP68
126 in TME stock
Net price for quantities from 1 pcs - 2.94 EURGross price for quantities from 1 pcs - 3.53 EUR
Net price for quantities from 10 pcs - 2.64 EURGross price for quantities from 10 pcs - 3.16 EUR
Net price for quantities from 50 pcs - 2.41 EURGross price for quantities from 50 pcs - 2.90 EUR
Net price for quantities from 220 pcs - 2.20 EURGross price for quantities from 220 pcs - 2.64 EUR
No. of pieces (Multiplicity: 1)