+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A369MF-IP68

Enclosure: multipurpose; X: 80mm; Y: 160mm; Z: 85mm; ABS; light grey


Manufacturer: GAINTA

Manufacturer part number:
A369MF-IP68
TME Symbol:
A369MF-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
160mm
Dimension Z
85mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
light grey
Cover colour
light grey
IP rating
IP68
Closing system
screwed
Gross weight300 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
A369MF-IP68
0 in TME stock
Net price for quantities from 1 pcs - 7.92 GBPGross price for quantities from 1 pcs - 9.50 GBP
Net price for quantities from 5 pcs - 7.16 GBPGross price for quantities from 5 pcs - 8.60 GBP
Net price for quantities from 20 pcs - 6.57 GBPGross price for quantities from 20 pcs - 7.88 GBP
Net price for quantities from 40 pcs - 5.97 GBPGross price for quantities from 40 pcs - 7.17 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.