+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A3735MF-IP68

Enclosure: multipurpose; X: 120mm; Y: 200mm; Z: 75mm; ABS; light grey


Manufacturer: GAINTA

Manufacturer part number:
A3735MF-IP68
TME Symbol:
A3735MF-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
200mm
Dimension Z
75mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
light grey
Cover colour
light grey
IP rating
IP68
Closing system
screwed
Gross weight444.44 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
A3735MF-IP68
0 in TME stock
Net price for quantities from 1 pcs - 14.83 USDGross price for quantities from 1 pcs - 17.80 USD
Net price for quantities from 9 pcs - 13.36 USDGross price for quantities from 9 pcs - 16.03 USD
Net price for quantities from 18 pcs - 12.25 USDGross price for quantities from 18 pcs - 14.70 USD
Net price for quantities from 36 pcs - 11.00 USDGross price for quantities from 36 pcs - 13.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.