+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A3B-20D-2C

Connector: pin strips; plug; female; PIN: 20; crimped; 1A; A3; 2mm


Manufacturer: HIROSE

Manufacturer part number:
A3B-20D-2C
TME Symbol:
A3B-20D-2C

Specification

Manufacturer
HIROSE
Type of connector
pin strips
Connector
plug
Kind of connector
female
Number of pins
20
Electrical mounting
crimped
Current rating
1A
Manufacturer series
A3
Mechanical mounting
for cable
Contacts pitch
2mm
Connector pinout layout
2x10
Connector variant
w/o contacts
Body material
PPS
Operating temperature
-55...85°C
Gross weight3 g
Certificates
See other products in this category: Pin headers HIROSE,
See other products from this series.:
*
A3B-20D-2C
0 in TME stock
Net price for quantities from 100 pcs - 0.25 EURGross price for quantities from 100 pcs - 0.30 EUR
Net price for quantities from 300 pcs - 0.24 EURGross price for quantities from 300 pcs - 0.29 EUR
Net price for quantities from 500 pcs - 0.23 EURGross price for quantities from 500 pcs - 0.28 EUR
Net price for quantities from 1000 pcs - 0.22 EURGross price for quantities from 1000 pcs - 0.27 EUR
Net price for quantities from 2500 pcs - 0.22 EURGross price for quantities from 2500 pcs - 0.26 EUR
Net price for quantities from 5000 pcs - 0.21 EURGross price for quantities from 5000 pcs - 0.25 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.