+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

A3P030-2QNG48I

IC: FPGA; SMD; QFN48; Macrocells: 768; I/O: 34; 1.425÷1.575VDC; 15mA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
A3P030-2QNG48I
TME Symbol:
A3P030-2QNG48I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
QFN48
Number of macrocells
768
Number of inputs/outputs
34
Kind of package
in-tray
Frequency
0.31GHz
Number of gates
30k
Memory
1kB FLASH
Quiescent current
15mA
Operating temperature
-40...100°C
Supply voltage
  • 1.425...1.575V DC
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
A3P030-2QNG48I
0 in TME stock
No. of pieces (Multiple of: 429)
Minimum order quantity: 429.
Multiple of: 429.
Net price for quantities from 429 pcs - 6.86 USDGross price for quantities from 429 pcs - 8.23 USD