+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

A3P060-1FG144I

IC: FPGA; SMD; FBGA144; Macrocells: 1536; I/O: 96; 1.425÷1.575VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
A3P060-1FG144I
TME Symbol:
A3P060-1FG144I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
FBGA144
Number of macrocells
1536
Number of inputs/outputs
96
Kind of package
in-tray
Frequency
272MHz
Number of gates
60k
Memory
1kB FLASH 18kB RAM
Quiescent current
15mA
Operating temperature
-40...100°C
Supply voltage
  • 1.425...1.575V DC
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
A3P060-1FG144I
0 in TME stock
No. of pieces (Multiple of: 160)
Minimum order quantity: 160.
Multiple of: 160.
Net price for quantities from 160 pcs - 13.40 EURGross price for quantities from 160 pcs - 16.07 EUR