+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A3P1000L-1FG144

IC: FPGA; SMD; FBGA144; Number of macrocells: 24576; I/O: 97; 272MHz

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
A3P1000L-1FG144
TME Symbol:
A3P1000L-1FG144

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
FBGA144
Number of macrocells
24576
Number of inputs/outputs
97
Frequency
272MHz
Number of gates
1M
Memory
1kB FLASH 144kB RAM
Quiescent current
50mA
Kind of package
in-tray
Supply voltage
  • 1.425...1.575V DC
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
A3P1000L-1FG144
0 in TME stock
Net price for quantities from 160 pcs - 92.88 EURGross price for quantities from 160 pcs - 111.46 EUR
No. of pieces (Multiplicity: 160)