+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A3P125-2PQG208I

IC: FPGA; SMD; PQFP208; Number of macrocells: 3072; I/O: 133; 310MHz


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
A3P125-2PQG208I
TME Symbol:
A3P125-2PQG208I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
PQFP208
Number of macrocells
3072
Number of inputs/outputs
133
Frequency
310MHz
Number of gates
125k
Memory
1kB FLASH 36kB RAM
Quiescent current
15mA
Kind of package
in-tray
Operating temperature
-40...100°C
Supply voltage
  • 1.425...1.575V DC
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
A3P125-2PQG208I
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 25.08 EURGross price for quantities from 1 pcs - 30.09 EUR
Net price for quantities from 5 pcs - 24.27 EURGross price for quantities from 5 pcs - 29.12 EUR
Net price for quantities from 24 pcs - 22.65 EURGross price for quantities from 24 pcs - 27.18 EUR
Net price for quantities from 96 pcs - 21.04 EURGross price for quantities from 96 pcs - 25.25 EUR