+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | FPGA | |
Mounting | SMD | |
Case | FBGA484 | |
Number of macrocells | 13824 | |
Number of inputs/outputs | 235 | |
Kind of package | in-tray | |
Frequency | 272MHz | |
Number of gates | 600k | |
Memory | 1kB FLASH 108kB RAM | |
Quiescent current | 30mA |