+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A3PE3000-1FG484

IC: FPGA; SMD; FBGA484; Number of macrocells: 75264; I/O: 341; 150mA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
A3PE3000-1FG484
TME Symbol:
A3PE3000-1FG484

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
FBGA484
Number of macrocells
75264
Number of inputs/outputs
341
Frequency
272MHz
Number of gates
3M
Memory
1kB FLASH 504kB RAM
Quiescent current
150mA
Kind of package
in-tray
Supply voltage
  • 1.425...1.575V DC
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
A3PE3000-1FG484
0 in TME stock
No. of pieces (Multiple of: 60)
Minimum order quantity: 60.
Multiple of: 60.
Net price for quantities from 60 pcs - 444.78 EURGross price for quantities from 60 pcs - 533.74 EUR