+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

A3PN020-1QNG68

IC: FPGA; SMD; QFN68; Macrocells: 520; I/O: 49; 1.425÷1.575VDC; 5mA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
A3PN020-1QNG68
TME Symbol:
A3PN020-1QNG68

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
QFN68
Number of macrocells
520
Number of inputs/outputs
49
Kind of package
in-tray
Frequency
272MHz
Number of gates
20k
Memory
1kB FLASH
Quiescent current
5mA
Supply voltage
  • 1.425...1.575V DC
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
A3PN020-1QNG68
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.28 EURGross price for quantities from 1 pcs - 6.34 EUR
Net price for quantities from 5 pcs - 5.11 EURGross price for quantities from 5 pcs - 6.13 EUR
Net price for quantities from 25 pcs - 4.77 EURGross price for quantities from 25 pcs - 5.73 EUR
Net price for quantities from 100 pcs - 4.43 EURGross price for quantities from 100 pcs - 5.31 EUR