+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

A3PN020-QNG68I

IC: FPGA; SMD; QFN68; I/O: 49; 1425÷1575mV; in-tray


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
A3PN020-QNG68I
TME Symbol:
A3PN020-QNG68I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
QFN68
Number of inputs/outputs
49
Kind of package
in-tray
Supply voltage
  • 1425...1575mV
Gross weight0.058 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
A3PN020-QNG68I
0 in TME stock
No. of pieces (Multiple of: 260)
Minimum order quantity: 260.
Multiple of: 260.
Net price for quantities from 260 pcs - 5.58 EURGross price for quantities from 260 pcs - 6.70 EUR