+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

A3PN060-2VQG100

IC: FPGA; SMD; VQFN100; Macrocells: 1536; I/O: 71; 1.425÷1.575VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
A3PN060-2VQG100
TME Symbol:
A3PN060-2VQG100

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
VQFN100
Number of macrocells
1536
Number of inputs/outputs
71
Kind of package
in-tray
Frequency
0.31GHz
Number of gates
60k
Memory
1kB FLASH 18kB RAM
Quiescent current
10mA
Supply voltage
  • 1.425...1.575V DC
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
A3PN060-2VQG100
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.38 USDGross price for quantities from 1 pcs - 13.66 USD
Net price for quantities from 5 pcs - 10.94 USDGross price for quantities from 5 pcs - 13.13 USD
Net price for quantities from 25 pcs - 10.22 USDGross price for quantities from 25 pcs - 12.26 USD
Net price for quantities from 90 pcs - 9.49 USDGross price for quantities from 90 pcs - 11.38 USD