+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

A3PN060-VQG100I

IC: FPGA; SMD; VQFN100; Macrocells: 1536; I/O: 71; 1.425÷1.575VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
A3PN060-VQG100I
TME Symbol:
A3PN060-VQG100I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
VQFN100
Number of macrocells
1536
Number of inputs/outputs
71
Kind of package
in-tray
Frequency
231MHz
Number of gates
60k
Memory
1kB FLASH 18kB RAM
Quiescent current
15mA
Operating temperature
-40...100°C
Supply voltage
  • 1.425...1.575V DC
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
A3PN060-VQG100I
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.54 USDGross price for quantities from 1 pcs - 16.24 USD
Net price for quantities from 5 pcs - 12.35 USDGross price for quantities from 5 pcs - 14.81 USD
Net price for quantities from 10 pcs - 11.68 USDGross price for quantities from 10 pcs - 14.01 USD
Net price for quantities from 25 pcs - 10.71 USDGross price for quantities from 25 pcs - 12.85 USD
Net price for quantities from 50 pcs - 9.94 USDGross price for quantities from 50 pcs - 11.92 USD
Net price for quantities from 90 pcs - 9.44 USDGross price for quantities from 90 pcs - 11.32 USD
Net price for quantities from 180 pcs - 9.11 USDGross price for quantities from 180 pcs - 10.93 USD