+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

A3PN250-VQG100I

IC: FPGA; SMD; VQFP100; Macrocells: 6144; I/O: 68; 1425÷1575VDC; 30mA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
A3PN250-VQG100I
TME Symbol:
A3PN250-VQG100I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
VQFP100
Number of macrocells
6144
Number of inputs/outputs
68
Kind of package
in-tray
Frequency
350MHz
Number of gates
250k
Memory
1kB FLASH 36kB RAM
Quiescent current
30mA
Operating temperature
-40...100°C
Supply voltage
  • 1425...1575V DC
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
A3PN250-VQG100I
0 in TME stock
No. of pieces (Multiple of: 180)
Minimum order quantity: 180.
Multiple of: 180.
Net price for quantities from 180 pcs - 11.01 GBPGross price for quantities from 180 pcs - 13.22 GBP