+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

A4-MS-9

Hub USB; Jack 3.5mm socket x2,PS/2 socket x2,USB A socket x3


Manufacturer: GEMBIRD

Manufacturer part number:
A4-MS-9
TME Symbol:
A4-MS-9

Specification

Manufacturer
GEMBIRD
Type of PC accessories
hub USB
Version
USB 2.0
Kind of card
miniSD, MMC, RS MMC, SD
Colour
black
Number of ports
3
Cable length
1.5m
Enclosure material
plastic
Insulation colour
black
Wire insulation material
PVC
Cable/adapter structure
  • Jack 3.5mm socket x2
  • PS/2 socket x2
  • USB A socket x3
Gross weight283.22 g
Certificates
EAN code4711421615846
See other products in this category: Computer Adapters GEMBIRD,
*
A4-MS-9
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 28.20 USDGross price for quantities from 1 pcs - 33.84 USD
Net price for quantities from 3 pcs - 25.06 USDGross price for quantities from 3 pcs - 30.07 USD
Net price for quantities from 5 pcs - 21.94 USDGross price for quantities from 5 pcs - 26.33 USD