+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

A40MX02-FPLG68

IC: FPGA; SMD; PLCC68; Macrocells: 295; I/O: 57; 4.75÷5.25V; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
A40MX02-FPLG68
TME Symbol:
A40MX02-FPLG68

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
PLCC68
Number of macrocells
295
Number of inputs/outputs
57
Kind of package
tube
Supply voltage
  • 4.75...5.25V
Gross weight0.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
A40MX02-FPLG68
0 in TME stock
No. of pieces (Multiple of: 19)
Minimum order quantity: 19.
Multiple of: 19.
Net price for quantities from 19 pcs - 40.52 EURGross price for quantities from 19 pcs - 48.62 EUR