+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

A42MX09-PQG100A

IC: FPGA; SMD; PQFP100; Number of macrocells: 336; I/O: 83; in-tray


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
A42MX09-PQG100A
TME Symbol:
A42MX09-PQG100A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
PQFP100
Number of macrocells
336
Number of inputs/outputs
83
Kind of package
in-tray
Supply voltage
  • 5V
Gross weight0.81 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
A42MX09-PQG100A
0 in TME stock
No. of pieces (Multiple of: 66)
Minimum order quantity: 66.
Multiple of: 66.
Net price for quantities from 66 pcs - 196.33 EURGross price for quantities from 66 pcs - 235.60 EUR