+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A42MX16-2VQG100

IC: FPGA; SMD; VQFP100; Number of macrocells: 608; I/O: 83; in-tray


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
A42MX16-2VQG100
TME Symbol:
A42MX16-2VQG100

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
VQFP100
Number of macrocells
608
Number of inputs/outputs
83
Kind of package
in-tray
Gross weight0.44 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
A42MX16-2VQG100
0 in TME stock
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.
Net price for quantities from 90 pcs - 281.93 USDGross price for quantities from 90 pcs - 338.32 USD